


SS2422-5041 | |
|---|---|
DigiKey Part Number | 2300-SS2422-5041-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SS2422-5041 |
Description | STEP, F2, SQ.42, 1.8, PANCAKE TY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SS2422-5041 Models |
Category | Torque - Holding (oz-in / mNm) 26.34 / 186 |
Mfr | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Series | Diameter - Shaft 0.197" (5.00mm) |
Packaging Box | Length - Shaft and Bearing 0.276" (7.00mm) |
Part Status Active | Mounting Hole Spacing 1.220" (31.00mm) |
Type Hybrid | Termination Style Wire Leads |
Coil Type Bipolar | Operating Temperature -10°C ~ 50°C |
Voltage - Rated 24VDC | Coil Resistance 5.4 Ohms |
Current Rating (Amps) 1 A | Rotor Inertia 0.67gcm² |
Steps per Revolution 200.0 | Approval Agency CE, cURus, TUV |
Step Angle 1.8° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,12000 Kč | 973,12 Kč |
| 5 | 894,24200 Kč | 4 471,21 Kč |
| 10 | 862,29200 Kč | 8 622,92 Kč |
| 25 | 821,80680 Kč | 20 545,17 Kč |
| 50 | 792,44640 Kč | 39 622,32 Kč |
| 100 | 764,14340 Kč | 76 414,34 Kč |
| 250 | 728,26904 Kč | 182 067,26 Kč |
| Unit Price without VAT: | 973,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,47520 Kč |


