Amplifier IC 1-Channel (Mono) Class AB 13-SIPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA42031-KF-E

DigiKey Part Number
2156-LA42031-KF-E-ND
Manufacturer
Sanyo
Manufacturer Product Number
LA42031-KF-E
Description
AUDIO OUTPUT FOR TV APPLICATION
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 13-SIPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo
Series
-
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
5W x 1 @ 8Ohm
Voltage - Supply
5.5V ~ 15V
Features
-
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 75°C (TA)
Supplier Device Package
13-SIPH
Package / Case
13-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 863
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:27863
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21429,39720 Kč6 291,00 Kč
Unit Price without VAT:29,39720 Kč
Unit Price with VAT:35,57061 Kč