
2SC3599E | |
|---|---|
DigiKey Part Number | 2156-2SC3599E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SC3599E |
Description | TRANS NPN 120V 0.3A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 300 mA 500MHz 1.2 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 7mA, 70mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 1.2 W | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 19,99681 Kč | 6 259,00 Kč |
| Unit Price without VAT: | 19,99681 Kč |
|---|---|
| Unit Price with VAT: | 24,19614 Kč |






