Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 3 A 100VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 3 A 100VAC
Customized Stepping Motor - SANMOTION F

SP2563-5260

DigiKey Part Number
2300-SP2563-5260-ND
Manufacturer
Manufacturer Product Number
SP2563-5260
Description
STEP, F2, SQ.56, 1.8, IP65, , BI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 3 A 100VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
100VAC
Current Rating (Amps)
3 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
141.6 / 1000
Size / Dimension
Square - 2.205" x 2.205" (56.00mm x 56.00mm)
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.811" (20.60mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
0.75 Ohms
Features
-
Rotor Inertia
5.05gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 647,22000 Kč2 647,22 Kč
52 432,87000 Kč12 164,35 Kč
102 345,96000 Kč23 459,60 Kč
252 235,82520 Kč55 895,63 Kč
502 155,94440 Kč107 797,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 647,22000 Kč
Unit Price with VAT:3 203,13620 Kč