


SM2863-5152 | |
|---|---|
DigiKey Part Number | 2300-SM2863-5152-ND |
Manufacturer | |
Manufacturer Product Number | SM2863-5152 |
Description | STEP, F2, SQ.86, 1.8, HALF INCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 4 A 100VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 100VAC | |
Current Rating (Amps) | 4 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 1275 / 9000 | |
Size / Dimension | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.500" (12.70mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1 Ohms | |
Features | - | |
Rotor Inertia | 108.22gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 657,31000 Kč | 4 657,31 Kč |
| 5 | 4 280,09600 Kč | 21 400,48 Kč |
| 10 | 4 127,21000 Kč | 41 272,10 Kč |
| 25 | 4 091,59800 Kč | 102 289,95 Kč |
| Unit Price without VAT: | 4 657,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 635,34510 Kč |



