


SM2861-5122 | |
|---|---|
DigiKey Part Number | 2300-SM2861-5122-ND |
Manufacturer | |
Manufacturer Product Number | SM2861-5122 |
Description | STEP, F2, SQ.86, 1.8, HALF INCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 34 200.0 Step 4 A 100VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.386" x 3.386" (86.00mm x 86.00mm) |
Mfr | NEMA Frame Size |
Packaging Box | Diameter - Shaft 0.500" (12.70mm) |
Part Status Active | Length - Shaft and Bearing 1.181" (30.00mm) |
Type Hybrid, Dual Shaft | Mounting Hole Spacing 2.740" (69.60mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 100VAC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 4 A | Coil Resistance 560 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 35.59gcm² |
Step Angle 1.8° | Approval Agency CE, cURus, TUV |
Torque - Holding (oz-in / mNm) 467.3 / 3300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 822,97000 Kč | 2 822,97 Kč |
| 5 | 2 594,30200 Kč | 12 971,51 Kč |
| 10 | 2 501,61800 Kč | 25 016,18 Kč |
| 25 | 2 384,18840 Kč | 59 604,71 Kč |
| 50 | 2 309,78000 Kč | 115 489,00 Kč |
| Unit Price without VAT: | 2 822,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 415,79370 Kč |

