


SM2564C60B41 | |
|---|---|
DigiKey Part Number | 2300-SM2564C60B41-ND |
Manufacturer | |
Manufacturer Product Number | SM2564C60B41 |
Description | F2, 56 SQ., 1.8, BIPOLAR/SINGLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 6 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 354 / 2500 | |
Size / Dimension | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 270 mOhms | |
Features | Double Flatted Shaft | |
Rotor Inertia | 14.43gcm² | |
Approval Agency | cURus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 002,70000 Kč | 2 002,70 Kč |
| 5 | 1 840,40200 Kč | 9 202,01 Kč |
| 10 | 1 774,66200 Kč | 17 746,62 Kč |
| 25 | 1 691,35080 Kč | 42 283,77 Kč |
| 50 | 1 630,93300 Kč | 81 546,65 Kč |
| 100 | 1 618,21880 Kč | 161 821,88 Kč |
| Unit Price without VAT: | 2 002,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 423,26700 Kč |


