
SM2561C60B41 | |
|---|---|
DigiKey Part Number | 2300-SM2561C60B41-ND |
Manufacturer | |
Manufacturer Product Number | SM2561C60B41 |
Description | F2, 56 SQ., 1.8, BIPOLAR/SINGLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 24VDC |
Datasheet | Datasheet |
Category | Step Angle 1.8° |
Mfr | Torque - Holding (oz-in / mNm) 106.2 / 750 |
Series | Size / Dimension Square - 2.205" x 2.205" (56.00mm x 56.00mm) |
Packaging Bulk | Diameter - Shaft 0.315" (8.00mm) |
Part Status Active | Length - Shaft and Bearing 0.811" (20.60mm) |
Type Hybrid | Mounting Hole Spacing 1.856" (47.14mm) |
Coil Type Bipolar | Termination Style Connector |
Voltage - Rated 24VDC | Coil Resistance 0.14 Ohms |
Current Rating (Amps) 6 A | Rotor Inertia 3.367gcm² |
Steps per Revolution 200.0 | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,36000 Kč | 1 156,36 Kč |
| 5 | 1 062,79200 Kč | 5 313,96 Kč |
| 10 | 1 024,82800 Kč | 10 248,28 Kč |
| 25 | 976,71760 Kč | 24 417,94 Kč |
| 50 | 941,82740 Kč | 47 091,37 Kč |
| 100 | 908,18660 Kč | 90 818,66 Kč |
| Unit Price without VAT: | 1 156,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 399,19560 Kč |

