


SH2281-5771 | |
|---|---|
DigiKey Part Number | 2300-SH2281-5771-ND |
Manufacturer | |
Manufacturer Product Number | SH2281-5771 |
Description | STEP, F2, SQ.28, 1.8, , , BIPOLA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 9.91 / 70 | |
Size / Dimension | - | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 2.6 Ohms | |
Features | - | |
Rotor Inertia | 0.24gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,89000 Kč | 1 314,89 Kč |
| 5 | 1 208,35000 Kč | 6 041,75 Kč |
| 10 | 1 165,20000 Kč | 11 652,00 Kč |
| 25 | 1 110,49200 Kč | 27 762,30 Kč |
| 50 | 1 070,83080 Kč | 53 541,54 Kč |
| 100 | 1 032,57670 Kč | 103 257,67 Kč |
| Unit Price without VAT: | 1 314,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 591,01690 Kč |

