



SH2145-5641 | |
|---|---|
DigiKey Part Number | 2300-SH2145-5641-ND |
Manufacturer | |
Manufacturer Product Number | SH2145-5641 |
Description | STEP, F2, SQ.14, 1.8, , , BIPOLA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 400 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 400 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 1.42 / 10 | |
Size / Dimension | Square - 0.551" x 0.551" (14.00mm x 14.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.453" (11.50mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 19 Ohms | |
Features | - | |
Rotor Inertia | 0.03gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 793,78000 Kč | 2 793,78 Kč |
| 5 | 2 567,46800 Kč | 12 837,34 Kč |
| 10 | 2 475,74800 Kč | 24 757,48 Kč |
| 25 | 2 359,52840 Kč | 58 988,21 Kč |
| 50 | 2 283,53260 Kč | 114 176,63 Kč |
| Unit Price without VAT: | 2 793,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 380,47380 Kč |

