Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC
Customized Stepping Motor - SANMOTION F

SH1602-5240

DigiKey Part Number
2300-SH1602-5240-ND
Manufacturer
Manufacturer Product Number
SH1602-5240
Description
STEP, F2, SQ.60, 0.9, , , BIPOLA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Steps per Revolution
400.0
Step Angle
0.9°
Accuracy
-
Torque - Holding (oz-in / mNm)
181.3 / 1280
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.811" (20.60mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
1.65 Ohms
Features
-
Rotor Inertia
9.62gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 299,15000 Kč1 299,15 Kč
51 193,90400 Kč5 969,52 Kč
101 151,23600 Kč11 512,36 Kč
251 097,18760 Kč27 429,69 Kč
501 058,00100 Kč52 900,05 Kč
1001 020,20460 Kč102 020,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 299,15000 Kč
Unit Price with VAT:1 571,97150 Kč