


SF2422-10B11 | |
|---|---|
DigiKey Part Number | 2300-SF2422-10B11-ND |
Manufacturer | |
Manufacturer Product Number | SF2422-10B11 |
Description | STEP, F2, SQ.42, 1.8, , , BIPOLA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 60.89 / 430 |
Mfr | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Series | Diameter - Shaft 0.197" (5.00mm) |
Packaging Box | Length - Shaft and Bearing 0.945" (24.00mm) |
Part Status Active | Mounting Hole Spacing 1.220" (31.00mm) |
Type Hybrid, Dual Shaft | Termination Style Connector |
Coil Type Bipolar | Operating Temperature -10°C ~ 50°C |
Voltage - Rated 24VDC | Coil Resistance 4.6 Ohms |
Current Rating (Amps) 1 A | Rotor Inertia 1.11gcm² |
Steps per Revolution 200.0 | Approval Agency CE, cURus, TUV |
Step Angle 1.8° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,26000 Kč | 649,26 Kč |
| 5 | 596,76400 Kč | 2 983,82 Kč |
| 10 | 575,45000 Kč | 5 754,50 Kč |
| 25 | 548,43400 Kč | 13 710,85 Kč |
| 50 | 528,84300 Kč | 26 442,15 Kč |
| 100 | 509,95320 Kč | 50 995,32 Kč |
| 250 | 486,01300 Kč | 121 503,25 Kč |
| Unit Price without VAT: | 649,26000 Kč |
|---|---|
| Unit Price with VAT: | 785,60460 Kč |


