Bipolar Stepper Motor Hybrid Frame Size Step 200VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size Step 200VAC
Customized Stepping Motor - SANMOTION F

PBM604FXK30-M

DigiKey Part Number
2300-PBM604FXK30-M-ND
Manufacturer
Manufacturer Product Number
PBM604FXK30-M
Description
PB, PB, SQ.60, FOR PB4A, , ,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size Step 200VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
200VAC
Step Angle
-
Accuracy
-
Torque - Holding (oz-in / mNm)
269.1 / 1900
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
0.811" (20.60mm)
Mounting Hole Spacing
1.969" (50.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 40°C
Features
-
Rotor Inertia
20.2gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 766,55000 Kč4 766,55 Kč
54 380,39200 Kč21 901,96 Kč
104 223,93700 Kč42 239,37 Kč
254 107,72960 Kč102 693,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4 766,55000 Kč
Unit Price with VAT:5 767,52550 Kč