


PBM423FXK30-M | |
|---|---|
DigiKey Part Number | 2300-PBM423FXK30-M-ND |
Manufacturer | |
Manufacturer Product Number | PBM423FXK30-M |
Description | PB, PB, SQ.42, FOR PB4A, , , |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size Step 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Mfr | Diameter - Shaft 0.236" (6.00mm) |
Series | Length - Shaft and Bearing 0.811" (20.60mm) |
Packaging Box | Mounting Hole Spacing 1.220" (31.00mm) |
Part Status Active | Termination Style Wire Leads with Connector |
Type Hybrid | Operating Temperature -10°C ~ 40°C |
Coil Type Bipolar | Rotor Inertia 1.35gcm² |
Voltage - Rated 200VAC | Approval Agency CE, cURus, TUV |
Torque - Holding (oz-in / mNm) 49.56 / 350 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 194,77000 Kč | 4 194,77 Kč |
| 5 | 3 855,10600 Kč | 19 275,53 Kč |
| 10 | 3 717,38100 Kč | 37 173,81 Kč |
| 25 | 3 569,66000 Kč | 89 241,50 Kč |
| Unit Price without VAT: | 4 194,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 075,67170 Kč |

