


PBM423FXE20 | |
|---|---|
DigiKey Part Number | 2300-PBM423FXE20-ND |
Manufacturer | |
Manufacturer Product Number | PBM423FXE20 |
Description | PB, PB, SQ.42, FOR PB3D, , , |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size Step 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 55.23 / 390 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 40°C | |
Features | - | |
Rotor Inertia | 1.35gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 615,44000 Kč | 3 615,44 Kč |
| 5 | 3 322,55600 Kč | 16 612,78 Kč |
| 10 | 3 203,87500 Kč | 32 038,75 Kč |
| 25 | 3 053,46200 Kč | 76 336,55 Kč |
| 50 | 3 031,58620 Kč | 151 579,31 Kč |
| Unit Price without VAT: | 3 615,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 374,68240 Kč |

