


PBM282FXE20 | |
|---|---|
DigiKey Part Number | 2300-PBM282FXE20-ND |
Manufacturer | |
Manufacturer Product Number | PBM282FXE20 |
Description | PB, PB, SQ.28, FOR PB3D, , , |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size Step 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 7.79 / 55 | |
Size / Dimension | - | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 40°C | |
Features | - | |
Rotor Inertia | 0.19gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 800,01000 Kč | 3 800,01 Kč |
| 5 | 3 492,26200 Kč | 17 461,31 Kč |
| 10 | 3 367,53300 Kč | 33 675,33 Kč |
| 25 | 3 209,44360 Kč | 80 236,09 Kč |
| 50 | 3 202,19500 Kč | 160 109,75 Kč |
| Unit Price without VAT: | 3 800,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 598,01210 Kč |

