Stepper, Bipolar 200 ~ 230VAC Supply 2A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stepper, Bipolar 200 ~ 230VAC Supply 2A Load
No step-out & High Speed Positioning - Closed Loop Stepping Systems SANMOTION Model No.PB [4-Axis]

PB4A002P301

DigiKey Part Number
2300-PB4A002P301-ND
Manufacturer
Manufacturer Product Number
PB4A002P301
Description
PB, PB, DRIVER, 2A, TYPE-P, , SI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 200 ~ 230VAC Supply 2A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki SanMotion Products
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
2A
Voltage - Supply
200 ~ 230VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
PBM Series
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 551,02000 Kč8 551,02 Kč
57 858,50200 Kč39 292,51 Kč
107 808,63100 Kč78 086,31 Kč
Manufacturers Standard Package
Unit Price without VAT:8 551,02000 Kč
Unit Price with VAT:10 346,73420 Kč