

![No step-out & High Speed Positioning - Closed Loop Stepping Systems SANMOTION Model No.PB [4-Axis] No step-out & High Speed Positioning - Closed Loop Stepping Systems SANMOTION Model No.PB [4-Axis]](https://cf-images.us-east-1.prod.boltdns.net/v1/jit/1571595843001/2145cb13-678b-4eb3-b0c1-79b58fec6fd1/main/160x90/19s493ms/match/image.jpg)
PB4A002P300 | |
|---|---|
DigiKey Part Number | 2300-PB4A002P300-ND |
Manufacturer | |
Manufacturer Product Number | PB4A002P300 |
Description | PB, PB, DRIVER, 2A, TYPE-P, , SI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 100 ~ 115VAC Supply 2A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 2A | |
Voltage - Supply | 100 ~ 115VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | PBM Series | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 367,70000 Kč | 8 367,70 Kč |
| 5 | 7 690,05600 Kč | 38 450,28 Kč |
| 10 | 7 624,89900 Kč | 76 248,99 Kč |
| Unit Price without VAT: | 8 367,70000 Kč |
|---|---|
| Unit Price with VAT: | 10 124,91700 Kč |

