


GESF0100S | |
|---|---|
DigiKey Part Number | 2300-GESF0100S-ND |
Manufacturer | |
Manufacturer Product Number | GESF0100S |
Description | GAM, CABLE, 40/60/80/86 SQ., 1M, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1 Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | SANMOTION G Series | |
Usage | Motor | |
Specifications | 1 Meter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 518,58000 Kč | 1 518,58 Kč |
| 5 | 1 395,48600 Kč | 6 977,43 Kč |
| 10 | 1 345,63600 Kč | 13 456,36 Kč |
| 25 | 1 282,47400 Kč | 32 061,85 Kč |
| 50 | 1 236,66040 Kč | 61 833,02 Kč |
| 100 | 1 192,48480 Kč | 119 248,48 Kč |
| Unit Price without VAT: | 1 518,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 837,48180 Kč |


