
GAM2A4015F0XRK0 | |
|---|---|
DigiKey Part Number | 2300-GAM2A4015F0XRK0-ND |
Manufacturer | |
Manufacturer Product Number | GAM2A4015F0XRK0 |
Description | GAM, 40 SQ., 150W, AC200V/ MID I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6500 RPM 150W Absolute 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 6500 RPM | |
Torque - Rated (oz-in / mNm) | 68 / 480 | |
Power - Rated | 150W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 1.575" x 1.575" (40.00mm x 40.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 705,85000 Kč | 7 705,85 Kč |
| 5 | 7 081,78600 Kč | 35 408,93 Kč |
| Unit Price without VAT: | 7 705,85000 Kč |
|---|---|
| Unit Price with VAT: | 9 324,07850 Kč |

