
GAM2A4003F0CRK0 | |
|---|---|
DigiKey Part Number | 2300-GAM2A4003F0CRK0-ND |
Manufacturer | |
Manufacturer Product Number | GAM2A4003F0CRK0 |
Description | GAM, 40 SQ., 30W, AC200V/ MID IN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6500 RPM 30W Absolute 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 6500 RPM | |
Torque - Rated (oz-in / mNm) | 13.88 / 98 | |
Power - Rated | 30W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 1.575" x 1.575" (40.00mm x 40.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | Brake | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 424,53000 Kč | 9 424,53 Kč |
| Unit Price without VAT: | 9 424,53000 Kč |
|---|---|
| Unit Price with VAT: | 11 403,68130 Kč |

