Stepper, Bipolar 24VDC Supply 4A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2BFD400P100

DigiKey Part Number
2300-F2BFD400P100-ND
Manufacturer
Manufacturer Product Number
F2BFD400P100
Description
STEPPER DRIVER FOR F2 BIPOLAR MO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 24VDC Supply 4A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Stepper, Bipolar
Manufacturer
Sanyo Denki SanMotion Products
Number of Motors
1
Series
Current - Output
4A
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
Chassis Mount
Type
Board
Operating Temperature
0°C ~ 50°C
Motor Type
Stepper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 171,12000 Kč3 171,12 Kč
52 914,27000 Kč14 571,35 Kč
102 810,18300 Kč28 101,83 Kč
252 678,26960 Kč66 956,74 Kč
502 624,75000 Kč131 237,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 171,12000 Kč
Unit Price with VAT:3 837,05520 Kč