


103H7822-2511 | |
|---|---|
DigiKey Part Number | 2300-103H7822-2511-ND |
Manufacturer | |
Manufacturer Product Number | 103H7822-2511 |
Description | STEP, F2 MOTOR, SQ.60, 2 PHASE S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 23 200.0 Step 4.4 A 24VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Mfr | NEMA Frame Size |
Packaging Box | Diameter - Shaft 0.250" (6.35mm) |
Part Status Active | Length - Shaft and Bearing 0.811" (20.60mm) |
Type Hybrid, Dual Shaft | Mounting Hole Spacing 1.856" (47.14mm) |
Coil Type Unipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 4.4 A | Coil Resistance 0.4 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 9.62gcm² |
Step Angle 1.8° | Approval Agency CE, cURus, TUV |
Torque - Holding (oz-in / mNm) 155.8 / 1100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 029,02000 Kč | 5 029,02 Kč |
| 5 | 4 621,70200 Kč | 23 108,51 Kč |
| 10 | 4 456,59500 Kč | 44 565,95 Kč |
| 25 | 4 357,08520 Kč | 108 927,13 Kč |
| Unit Price without VAT: | 5 029,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 085,11420 Kč |

