


103H7128-5840 | |
|---|---|
DigiKey Part Number | 2300-103H7128-5840-ND |
Manufacturer | |
Manufacturer Product Number | 103H7128-5840 |
Description | STEP, F2, SQ.56, 1.8, , , BIPOLA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 3 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 283.2 / 2000 | |
Size / Dimension | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1.03 Ohms | |
Features | - | |
Rotor Inertia | 11.78gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 067,67000 Kč | 2 067,67 Kč |
| 5 | 1 900,27800 Kč | 9 501,39 Kč |
| 10 | 1 832,36900 Kč | 18 323,69 Kč |
| 25 | 1 746,35320 Kč | 43 658,83 Kč |
| 50 | 1 683,97240 Kč | 84 198,62 Kč |
| 100 | 1 640,46880 Kč | 164 046,88 Kč |
| Unit Price without VAT: | 2 067,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 501,88070 Kč |

