
103H5210-52XB12 | |
|---|---|
DigiKey Part Number | 2300-103H5210-52XB12-ND |
Manufacturer | |
Manufacturer Product Number | 103H5210-52XB12 |
Description | STEP, F2 MOTOR, SQ.42, 2 PHASE S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Mfr | NEMA Frame Size |
Packaging Box | Diameter - Shaft 0.197" (5.00mm) |
Part Status Active | Length - Shaft and Bearing 0.945" (24.00mm) |
Type Hybrid, Dual Shaft | Mounting Hole Spacing 1.220" (31.00mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 1 A | Coil Resistance 4.8 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 1.78gcm² |
Step Angle 1.8° | Approval Agency CE, cURus, TUV |
Torque - Holding (oz-in / mNm) 72.22 / 510 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 495,60000 Kč | 5 495,60 Kč |
| 5 | 5 050,39600 Kč | 25 251,98 Kč |
| 10 | 4 870,00300 Kč | 48 700,03 Kč |
| 25 | 4 803,29240 Kč | 120 082,31 Kč |
| Unit Price without VAT: | 5 495,60000 Kč |
|---|---|
| Unit Price with VAT: | 6 649,67600 Kč |

