Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 200.0 Step 1 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 200.0 Step 1 A 24VDC
Customized Stepping Motor - SANMOTION F

103H5210-5214

DigiKey Part Number
2300-103H5210-5214-ND
Manufacturer
Manufacturer Product Number
103H5210-5214
Description
STEP, F2 MOTOR, SQ.42, 2 PHASE S
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 200.0 Step 1 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
72.22 / 510
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
4.8 Ohms
Features
-
Rotor Inertia
1.78gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 749,90000 Kč2 749,90 Kč
52 527,15200 Kč12 635,76 Kč
102 436,88100 Kč24 368,81 Kč
252 322,47120 Kč58 061,78 Kč
502 244,16120 Kč112 208,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 749,90000 Kč
Unit Price with VAT:3 327,37900 Kč