
KM60 | |
|---|---|
DigiKey Part Number | 1688-1853-ND |
Manufacturer | |
Manufacturer Product Number | KM60 |
Description | 60MM STANDARD FAN GUARDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Nickel, Chrome Plated 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 4 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 43,78100 Kč | 437,81 Kč |
| 25 | 40,10600 Kč | 1 002,65 Kč |
| 50 | 37,43100 Kč | 1 871,55 Kč |
| 100 | 34,86930 Kč | 3 486,93 Kč |
| 300 | 31,08613 Kč | 9 325,84 Kč |
| 500 | 29,65968 Kč | 14 829,84 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



