


9WV1224H1D001 | |
|---|---|
DigiKey Part Number | 9WV1224H1D001-ND |
Manufacturer | |
Manufacturer Product Number | 9WV1224H1D001 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 182.3 CFM (5.10m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 19.2 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.970 lb (440.00 g) |
Width 38.00mm | Current Rating (Amps) 0.800A |
Air Flow 182.3 CFM (5.10m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.950 in H2O (237.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
Noise 58.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 1 887,56000 Kč | 39 638,76 Kč |
| Unit Price without VAT: | 1 887,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 283,94760 Kč |



