Parametric Equivalent

9WPA1224P4J0011 | |
|---|---|
DigiKey Part Number | 1688-9WPA1224P4J0011-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA1224P4J0011 |
Description | 120X25MM, DC 24V, SPLASH & DUST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.500A |
Air Flow 150.0 CFM (4.20m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.843 in H2O (210.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WPA1224P4J001 | Sanyo Denki America Inc. | 23 | 1688-9WPA1224P4J001-ND | 2 066,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 466,78733 Kč | 44 003,62 Kč |
| Unit Price without VAT: | 1 466,78733 Kč |
|---|---|
| Unit Price with VAT: | 1 774,81267 Kč |


