Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 117.7 CFM (3.30m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WPA1224P4G001

DigiKey Part Number
1688-9WPA1224P4G001-ND
Manufacturer
Manufacturer Product Number
9WPA1224P4G001
Description
120X25MM, DC 24V, SPLASH & DUST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 117.7 CFM (3.30m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB(A)
Mfr
Power (Watts)
6 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.250A
Air Flow
117.7 CFM (3.30m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.542 in H2O (135.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 003,21000 Kč2 003,21 Kč
101 595,11300 Kč15 951,13 Kč
301 421,94967 Kč42 658,49 Kč
601 361,72033 Kč81 703,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 003,21000 Kč
Unit Price with VAT:2 423,88410 Kč