Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WPA1212P4J001

DigiKey Part Number
1688-9WPA1212P4J001-ND
Manufacturer
Manufacturer Product Number
9WPA1212P4J001
Description
120X25MM, DC 12V, SPLASH & DUST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
53.0dB(A)
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
1.00A
Air Flow
150.0 CFM (4.20m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.843 in H2O (210.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 938,96000 Kč1 938,96 Kč
101 544,36100 Kč15 443,61 Kč
301 376,76200 Kč41 302,86 Kč
601 315,52467 Kč78 931,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 938,96000 Kč
Unit Price with VAT:2 346,14160 Kč