9WPA1212P4G0011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 7
Unit Price: 1 878,27000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 117.7 CFM (3.30m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WPA1212P4G0011

DigiKey Part Number
1688-9WPA1212P4G0011-ND
Manufacturer
Manufacturer Product Number
9WPA1212P4G0011
Description
120X25MM, DC 12V, SPLASH & DUST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 117.7 CFM (3.30m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB(A)
Mfr
Power (Watts)
6 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.500A
Air Flow
117.7 CFM (3.30m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.542 in H2O (135.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9WPA1212P4G001Sanyo Denki America Inc.71688-9WPA1212P4G001-ND1 878,27000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
301 334,05900 Kč40 021,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 334,05900 Kč
Unit Price with VAT:1 614,21139 Kč