Image for 9WPA0612P4H001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WPA0612P4H001

DigiKey Part Number
1688-9WPA0612P4H001-ND
Manufacturer
Manufacturer Product Number
9WPA0612P4H001
Description
60X25MM 12VDC TACH/PWM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.8 CFM (0.722m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.0dB(A)
Mfr
Power (Watts)
2.04 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.170A
Air Flow
25.8 CFM (0.722m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.333 in H2O (83.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
80792,93700 Kč63 434,96 Kč
Manufacturers Standard Package
Unit Price without VAT:792,93700 Kč
Unit Price with VAT:959,45377 Kč