9WP0612H4011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9WP0612H4011
Sanyo Denki Waterproof Fans | Datasheet Preview

9WP0612D4011

DigiKey Part Number
9WP0612D4011-ND
Manufacturer
Manufacturer Product Number
9WP0612D4011
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WP0612D4011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
37.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.210A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1572,56000 Kč572,56 Kč
10468,40500 Kč4 684,05 Kč
25429,24320 Kč10 731,08 Kč
80403,71000 Kč32 296,80 Kč
Manufacturers Standard Package
Unit Price without VAT:572,56000 Kč
Unit Price with VAT:692,79760 Kč