Fan Motorized Impellers 12VDC Round - 70mm Dia Ball 39.9 CFM (1.12m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9TD12P6G001

DigiKey Part Number
1688-9TD12P6G001-ND
Manufacturer
Manufacturer Product Number
9TD12P6G001
Description
FAN IMP MTRZD 70X20MM 12VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 12VDC Round - 70mm Dia Ball 39.9 CFM (1.12m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
61.0dB(A)
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Round - 70mm Dia
Weight
0.199 lb (90.26 g)
Width
20.00mm
Current Rating (Amps)
1.00A
Air Flow
39.9 CFM (1.12m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
2.240 in H2O (557.9 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 229,01000 Kč1 229,01 Kč
10982,16000 Kč9 821,60 Kč
25893,04480 Kč22 326,12 Kč
70811,57271 Kč56 810,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 229,01000 Kč
Unit Price with VAT:1 487,10210 Kč