

9S1212P4F011 | |
---|---|
DigiKey Part Number | 1688-1994-ND |
Manufacturer | |
Manufacturer Product Number | 9S1212P4F011 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S1212P4F011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 70.6 CFM (1.98m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 617,19000 Kč | 617,19 Kč |
10 | 513,21000 Kč | 5 132,10 Kč |
Unit Price without VAT: | 617,19000 Kč |
---|---|
Unit Price with VAT: | 746,79990 Kč |