
9RFA1324P3H001 | |
|---|---|
DigiKey Part Number | 1688-9RFA1324P3H001-ND |
Manufacturer | |
Manufacturer Product Number | 9RFA1324P3H001 |
Description | FAN AXIAL 136X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 136mm Dia Ball 59.4 CFM (1.66m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Reversible Flow, Speed Sensor (Tach) |
Mfr | Noise 44.0dB(A) |
Series | Power (Watts) 1.92 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Round - 136mm Dia | Approval Agency cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.080A |
Air Flow 59.4 CFM (1.66m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.740 in H2O (184.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 362,25550 Kč | 27 245,11 Kč |
| Unit Price without VAT: | 1 362,25550 Kč |
|---|---|
| Unit Price with VAT: | 1 648,32916 Kč |


