


9RF1324P3H001 | |
|---|---|
DigiKey Part Number | 9RF1324P3H001-ND |
Manufacturer | |
Manufacturer Product Number | 9RF1324P3H001 |
Description | FAN AXIAL 136X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 136mm Dia Ball 70.7 CFM (1.98m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9RF1324P3H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 136mm Dia | |
Width | 28.00mm | |
Air Flow | 70.7 CFM (1.98m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Reversible Flow, Speed Sensor (Tach) | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.485 lb (220.00 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,31000 Kč | 1 298,31 Kč |
| 20 | 965,23600 Kč | 19 304,72 Kč |
| 40 | 897,51750 Kč | 35 900,70 Kč |
| 60 | 860,13050 Kč | 51 607,83 Kč |
| Unit Price without VAT: | 1 298,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,95510 Kč |

