



9RF0912P1H001 | |
|---|---|
DigiKey Part Number | 1688-1861-ND |
Manufacturer | |
Manufacturer Product Number | 9RF0912P1H001 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 92mm Dia Ball 42.4 CFM (1.19m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9RF0912P1H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 92mm Dia | |
Width | 38.00mm | |
Air Flow | 42.4 CFM (1.19m³/min) | |
Static Pressure | 0.630 in H2O (156.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Reversible Flow, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 2 W | |
RPM | - | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.17A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,27000 Kč | 1 129,27 Kč |
| 10 | 903,04000 Kč | 9 030,40 Kč |
| 32 | 800,20750 Kč | 25 606,64 Kč |
| 64 | 743,90344 Kč | 47 609,82 Kč |
| 128 | 742,01680 Kč | 94 978,15 Kč |
| Unit Price without VAT: | 1 129,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,41670 Kč |


