Parametric Equivalent



9RA1448S1001 | |
|---|---|
DigiKey Part Number | 1688-9RA1448S1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1448S1001 |
Description | 140X38MM 48VDC LOW NOISE TACH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 189.0 CFM (5.29m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 49.0dB(A) |
Series | Power (Watts) 10.1 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 140mm L x 140mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.210A |
Air Flow 189.0 CFM (5.29m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.520 in H2O (129.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1448S10011 | Sanyo Denki America Inc. | 0 | 1688-9RA1448S10011-ND | 256,35714 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 1 499,10714 Kč | 20 987,50 Kč |
| Unit Price without VAT: | 1 499,10714 Kč |
|---|---|
| Unit Price with VAT: | 1 813,91964 Kč |


