


9RA1448M1001 | |
|---|---|
DigiKey Part Number | 1688-9RA1448M1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1448M1001 |
Description | 140X38MM 48VDC LOW NOISE TACH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 113.0 CFM (3.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 36.0dB(A) |
Series | Power (Watts) 2.9 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 140mm L x 140mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.060A |
Air Flow 113.0 CFM (3.16m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 857,90000 Kč | 1 857,90 Kč |
| 14 | 1 429,37857 Kč | 20 011,30 Kč |
| 28 | 1 329,24107 Kč | 37 218,75 Kč |
| 56 | 1 257,25518 Kč | 70 406,29 Kč |
| Unit Price without VAT: | 1 857,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 248,05900 Kč |


