


9RA1424S10011 | |
|---|---|
DigiKey Part Number | 1688-9RA1424S10011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1424S10011 |
Description | 140X38MM 24VDC LOW NOISE RBLS TA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 189.0 CFM (5.29m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 49.0dB(A) |
Series | Power (Watts) 6.9 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 140mm L x 140mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.370A |
Air Flow 189.0 CFM (5.29m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.520 in H2O (129.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1424S1001 | Sanyo Denki America Inc. | 17 | 1688-9RA1424S1001-ND | 1 810,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 810,24000 Kč | 1 810,24 Kč |
| Unit Price without VAT: | 1 810,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 190,39040 Kč |


