9RA1424H1001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 2
Unit Price: 1 714,70000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 152.0 CFM (4.26m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 152.0 CFM (4.26m³/min) 3 Wire Leads
Sanyo Denki America, Inc. SANYO DENKI 60, 80, 92, & 120 mm Low Noise Fan 9RA type | Datasheet Preview

9RA1424H1001

DigiKey Part Number
1688-9RA1424H1001-ND
Manufacturer
Manufacturer Product Number
9RA1424H1001
Description
140X38MM 24VDC LOW NOISE TACH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 152.0 CFM (4.26m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
43.0dB(A)
Series
Power (Watts)
5.3 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 140mm L x 140mm H
Approval Agency
cURus, TUV
Width
38.00mm
Current Rating (Amps)
0.220A
Air Flow
152.0 CFM (4.26m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.370 in H2O (92.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1424H10011Sanyo Denki America Inc.21688-9RA1424H10011-ND1 714,70000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 714,70000 Kč1 714,70 Kč
141 320,11429 Kč18 481,60 Kč
281 227,69321 Kč34 375,41 Kč
561 154,89000 Kč64 673,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 714,70000 Kč
Unit Price with VAT:2 074,78700 Kč