


9RA1412P1G0011 | |
|---|---|
DigiKey Part Number | 1688-9RA1412P1G0011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1412P1G0011 |
Description | 140X38MM 12VDC LOW NOISE RBLS TA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 52.0dB(A) |
Series | Power (Watts) 13.2 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 140mm L x 140mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 1.10A |
Air Flow 212.0 CFM (5.94m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.640 in H2O (159.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 927,41000 Kč | 1 927,41 Kč |
| 14 | 1 482,39857 Kč | 20 753,58 Kč |
| 28 | 1 378,51857 Kč | 38 598,52 Kč |
| 56 | 1 307,12554 Kč | 73 199,03 Kč |
| Unit Price without VAT: | 1 927,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 332,16610 Kč |


