9RA1248K10011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 822,72143 Kč
Datasheet
Image for 9RA1248K10011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1248K10011

DigiKey Part Number
1688-9RA1248K10011-ND
Manufacturer
Manufacturer Product Number
9RA1248K10011
Description
120X38MM 48VDC TACH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 160.8 CFM (4.50m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
50.0dB(A)
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 120mm L x 120mm H
Current Rating (Amps)
0.250A
Width
38.00mm
Voltage Range
43.2 ~ 52.8VDC
Air Flow
160.8 CFM (4.50m³/min)
Material - Frame
Plastic
Static Pressure
0.683 in H2O (170.0 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
30000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1248K1001Sanyo Denki America Inc.01688-9RA1248K1001-ND822,72143 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
21822,72143 Kč17 277,15 Kč
Manufacturers Standard Package
Unit Price without VAT:822,72143 Kč
Unit Price with VAT:995,49293 Kč