Similar

9RA1224M4001 | |
|---|---|
DigiKey Part Number | 1688-9RA1224M4001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224M4001 |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 63.5 CFM (1.78m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 28.0dB(A) |
Series | Power (Watts) 1.68 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 63.5 CFM (1.78m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.116 in H2O (29.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFN14372 | Panasonic Industry | 0 | ASFN14372-ND | 1 007,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,08000 Kč | 658,08 Kč |
| 10 | 528,58300 Kč | 5 285,83 Kč |
| 30 | 472,04900 Kč | 14 161,47 Kč |
| 60 | 438,94217 Kč | 26 336,53 Kč |
| 120 | 419,17258 Kč | 50 300,71 Kč |
| Unit Price without VAT: | 658,08000 Kč |
|---|---|
| Unit Price with VAT: | 796,27680 Kč |











