Parametric Equivalent

9RA1224K10011 | |
|---|---|
DigiKey Part Number | 1688-9RA1224K10011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224K10011 |
Description | 120X38MM 24VDC TACH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 160.8 CFM (4.50m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 50.0dB(A) |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.480A |
Width 38.00mm | Voltage Range 21.6 ~ 26.4VDC |
Air Flow 160.8 CFM (4.50m³/min) | Material - Frame Plastic |
Static Pressure 0.683 in H2O (170.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 30000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224K1001 | Sanyo Denki America Inc. | 0 | 1688-9RA1224K1001-ND | 714,90190 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 714,90190 Kč | 15 012,94 Kč |
| Unit Price without VAT: | 714,90190 Kč |
|---|---|
| Unit Price with VAT: | 865,03130 Kč |

