Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1224H10021

DigiKey Part Number
1688-9RA1224H10021-ND
Manufacturer
Manufacturer Product Number
9RA1224H10021
Description
120X38MM 24VDC RBLS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Approval Agency
cURus, TUV
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 120mm L x 120mm H
Material - Blade
Plastic
Width
38.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1875,62000 Kč875,62 Kč
21650,02810 Kč13 650,59 Kč
42604,53738 Kč25 390,57 Kč
63579,27810 Kč36 494,52 Kč
105566,94600 Kč59 529,33 Kč
Manufacturers Standard Package
Unit Price without VAT:875,62000 Kč
Unit Price with VAT:1 059,50020 Kč