
9RA1224H1002 | |
|---|---|
DigiKey Part Number | 1688-9RA1224H1002-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224H1002 |
Description | 120X38MM 24VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,62000 Kč | 875,62 Kč |
| 21 | 650,02810 Kč | 13 650,59 Kč |
| 42 | 604,53738 Kč | 25 390,57 Kč |
| 63 | 579,27810 Kč | 36 494,52 Kč |
| 105 | 566,94600 Kč | 59 529,33 Kč |
| Unit Price without VAT: | 875,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,50020 Kč |

