Image for 9RA0648G4002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0648G4002

DigiKey Part Number
1688-9RA0648G4002-ND
Manufacturer
Manufacturer Product Number
9RA0648G4002
Description
60X25MM 48V, LOW NOISE DC 0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Approval Agency
cURus, TUV
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 60mm L x 60mm H
Material - Blade
Plastic
Width
25.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
80391,06150 Kč31 284,92 Kč
Manufacturers Standard Package
Unit Price without VAT:391,06150 Kč
Unit Price with VAT:473,18442 Kč